USD
Favorite

Photo Not Available
AMI-22B-10-1 Single Phase EMC/EMI Line Filter 10A 250VAC DC ~ 400Hz Single Stage Quick Connect
Price & Procurement
105 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.13000 $13.13
10 11.94000 $119.40
25 10.44760 $261.19
50 9.85060 $492.53
100 9.25350 $925.35
250 8.35800 $2,089.50
500 8.05950 $4,029.75
1,000 7.76100 $7,761.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

AMI-22B-10-1

Datasheet
Digi-Key Part Number 2040-1163-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AMI-22B-10-1
Copy  
Description LINE FILTER 250VAC 10A CHASS MNT
Copy  
Detailed Description

Single Phase EMC/EMI Line Filter 10A 250VAC DC ~ 400Hz Single Stage Quick Connect

Copy  
Documents & Media
Datasheets AMl-22 Series Datasheet
Online Catalog AMI-21 /AMI-22 /AMI-23 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Altran Magnetics, LLC
Series *
Part Status Active
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Current 10A
Frequency - Operating DC ~ 400Hz
Applications Medical
Approvals CE, cURus
Operating Temperature -25°C ~ 100°C
Mounting Type Chassis Mount
Termination Style Quick Connect
Inductance 800µH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 105
Other Names 2040-1163