USD
Favorite

Photo Not Available
AMI-22-3-3 Single Phase EMC/EMI Line Filter 3A 250VAC DC ~ 400Hz Single Stage Quick Connect
Price & Procurement
105 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.38000 $13.38
10 12.16000 $121.60
25 10.64000 $266.00
50 10.03200 $501.60
100 9.42400 $942.40
250 8.51200 $2,128.00
500 8.20800 $4,104.00
1,000 7.90400 $7,904.00

Submit a request for quotation on quantities greater than those displayed.

AMI-22-3-3

Datasheet
Digi-Key Part Number 2040-1158-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AMI-22-3-3
Copy  
Description LINE FILTER 250VAC 3A CHASS MNT
Copy  
Detailed Description

Single Phase EMC/EMI Line Filter 3A 250VAC DC ~ 400Hz Single Stage Quick Connect

Copy  
Documents & Media
Datasheets AMl-22 Series Datasheet
Online Catalog AMI-21 /AMI-22 /AMI-23 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Altran Magnetics, LLC
Series *
Part Status Active
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Current 3A
Frequency - Operating DC ~ 400Hz
Applications General Purpose
Approvals CE, cURus
Operating Temperature -25°C ~ 100°C
Mounting Type Chassis Mount
Termination Style Quick Connect
Inductance 2.5mH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 105
Other Names 2040-1158
AMI-22-03-3