USD
Favorite

Photo Not Available
AMI-22-1-3 Single Phase EMC/EMI Line Filter 1A 250VAC DC ~ 400Hz Single Stage Quick Connect
Price & Procurement
105 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.02000 $13.02
10 11.84000 $118.40
25 10.36000 $259.00
50 9.76800 $488.40
100 9.17600 $917.60
250 8.28800 $2,072.00
500 7.99200 $3,996.00
1,000 7.69600 $7,696.00

Submit a request for quotation on quantities greater than those displayed.

AMI-22-1-3

Datasheet
Digi-Key Part Number 2040-1151-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AMI-22-1-3
Copy  
Description LINE FILTER 250VAC 1A CHASS MNT
Copy  
Detailed Description

Single Phase EMC/EMI Line Filter 1A 250VAC DC ~ 400Hz Single Stage Quick Connect

Copy  
Documents & Media
Datasheets AMl-22 Series Datasheet
Online Catalog AMI-21 /AMI-22 /AMI-23 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Altran Magnetics, LLC
Series *
Part Status Active
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Current 1A
Frequency - Operating DC ~ 400Hz
Applications General Purpose
Approvals CE, cURus
Operating Temperature -25°C ~ 100°C
Mounting Type Chassis Mount
Termination Style Quick Connect
Inductance 12mH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 105
Other Names 2040-1151
AMI-22-01-3