Add To Favorites
  • By clicking Buy You agree: You are a product/software developer/system integrator; kit is for evaluation only, not for resale.
Product Overview
Digi-Key Part Number 544-2952-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

EVB-EN2342QI

Description EVAL BOARD FOR BUCK REG 4.0A
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

EN2342QI Enpirion® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Documents & Media
Datasheets EN2342QI
Design Resources Development Tool Selector
Featured Product Enpirion® PowerSoC DC-DC Converters
Online Catalog EN2342QI Enpirion® Evaluation Board
Product Attributes Select All
Categories
Manufacturer Altera
Series Enpirion®
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 0.75 V ~ 5 V
Current - Output 4A
Voltage - Input 4.5 V ~ 14 V
Regulator Topology Buck
Frequency - Switching -
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part EN2342QI
Note -
 
Associated Product
  • EN2342QI - Altera | 544-2948-1-ND DigiKey Electronics
  • EN2342QI
  • Altera
  • IC REG BUCK ADJ 4A SYNC 68QFN
  • Unit Price $10.44000
  • 544-2948-1-ND
  • EN2342QI - Altera | 544-2948-6-ND DigiKey Electronics
  • EN2342QI
  • Altera
  • IC REG BUCK ADJ 4A SYNC 68QFN
  • Unit Price Digi-Reel®
  • 544-2948-6-ND
  • EN2342QI - Altera | 544-2948-2-ND DigiKey Electronics
  • EN2342QI
  • Altera
  • IC REG BUCK ADJ 4A SYNC 68QFN
  • Unit Price $7.58000
  • 544-2948-2-ND
Additional Resources
Standard Package ? 1
Other Names 544-2952

03:27:00 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.00000 $69.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback