Add To Favorites
  • By clicking Buy You agree: You are a product/software developer/system integrator; kit is for evaluation only, not for resale.
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 544-2988-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

EVB-EC7100VQI

Description EVAL BOARD PWM DC-DC CTRLR
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

EC7100VQI Enpirion® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Documents & Media
Datasheets EC7100VQI
Design Resources Development Tool Selector
EC7100 Gerber Files
Product Attributes Select All
Categories
Manufacturer Altera
Series Enpirion®
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 0.5 V ~ 5 V
Current - Output -
Voltage - Input 3.3 V ~ 25 V
Regulator Topology Buck
Frequency - Switching -
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part EC7100VQI
Note -
 
Associated Product
  • EC7100VQI - Altera | 544-2956-2-ND DigiKey Electronics
  • EC7100VQI
  • Altera
  • IC REG BUCK SYNC 20QFN
  • Unit Price $3.03001
  • 544-2956-2-ND
  • EC7100VQI - Altera | 544-2956-1-ND DigiKey Electronics
  • EC7100VQI
  • Altera
  • IC REG BUCK SYNC 20QFN
  • Unit Price $5.02000
  • 544-2956-1-ND
Additional Resources
Standard Package ? 1
Other Names 544-2988

04:30:06 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.00000 $69.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback