• Obsolete item.
Product Overview
Digi-Key Part Number 544-1219-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EPM7256SQC208-10

Description IC CPLD 256MC 10NS 208QFP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MAX 7000
208-PQFP Pkg Info
Design Resources Development Tool Selector
PCN Obsolescence/ EOL EOL 21/Nov/2016
EOL 01/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Altera
Series MAX® 7000S
Packaging ? Tray ?
Part Status Obsolete
Programmable Type In System Programmable
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 4.75 V ~ 5.25 V
Number of Logic Elements/Blocks 16
Number of Macrocells 256
Number of Gates 5000
Number of I/O 164
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 208-BFQFP
Supplier Device Package 208-PQFP (28x28)
Base Part Number EPM7256
 
For Use With
Additional Resources
Standard Package ? 24
Other Names 544-1219
EPM7256SQC20810

21:00:17 2/19/2018

Send Feedback