• Obsolete item.
Product Overview
Digi-Key Part Number 544-2018-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EPM7064SLI84-7

Description IC CPLD 64MC 7.5NS 84PLCC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets MAX 7000
84PLCC Pkg Info
Design Resources Development Tool Selector
PCN Obsolescence/ EOL EOL 21/Nov/2016
EOL 01/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Altera
Series MAX® 7000S
Packaging ? Tray ?
Part Status Obsolete
Programmable Type In System Programmable
Delay Time tpd(1) Max 7.5ns
Voltage Supply - Internal 4.5 V ~ 5.5 V
Number of Logic Elements/Blocks 4
Number of Macrocells 64
Number of Gates 1250
Number of I/O 68
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 84-LCC (J-Lead)
Supplier Device Package 84-PLCC (29.31x29.31)
Base Part Number EPM7064
 
For Use With
Additional Resources
Standard Package ? 15
Other Names 544-2018
EPM7064SLI84-7-ND
EPM7064SLI847

03:33:34 2/18/2018

Send Feedback