Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or
Product Overview
Digi-Key Part Number 544-1997-ND
Quantity Available 749
Can ship immediately

Manufacturer Part Number


Description IC CPLD 32MC 10NS 44TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MAX 7000A
44TQFP Pkg Info
MAX7000AE(B)/3000A Errata
Design Resources Development Tool Selector
PCN Design/Specification Bond Wire 4/Sept/2008
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MAX® 7000A
Product Attributes Select All
Manufacturer Intel FPGAs/Altera
Series MAX® 7000A
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 2
Number of Macrocells 32
Number of Gates 600
Number of I/O 36
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number EPM7032
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names 544-1997

04:56:23 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback