Add To Favorites
Photo Not Available
30.336
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 5.75133 $86.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 30.336-ND
Copy   30.336-ND
Quantity Available 0

Factory Stock ?: 345
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

30.336

Copy   30.336
Description TERM PLUG 16 P 5MM GRYBL 9A 150V
Copy   TERM PLUG 16 P 5MM GRYBL 9A 150V
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series *
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15

19:15:43 12/10/2018