Add To Favorites
Photo Not Available
2389.0 Silver (Non-Insulated) Wire Ferrule Connector 8 AWG (10mm²) Single Wire
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.14700 $73.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2389.0-ND
Copy   2389.0-ND
Quantity Available 0

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2389.0

Copy   2389.0
Description CONN FERRULE 8AWG SILVER
Copy   CONN FERRULE 8AWG SILVER
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Silver (Non-Insulated) Wire Ferrule Connector 8 AWG (10mm²) Single Wire

Copy   Silver (Non-Insulated) Wire Ferrule Connector  8 AWG (10mm²) Single Wire
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series -
Part Status Active
Type Single Wire
Insulation Non-Insulated
Style -
Size 8 AWG (10mm²)
Length - Overall 15.00mm
Length - Pin -
Color Silver (Non-Insulated)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

04:02:27 12/12/2018