Add To Favorites
Photo Not Available
2207.0 Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.14700 $73.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2207.0-ND
Copy   2207.0-ND
Quantity Available 0

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2207.0

Copy   2207.0
Description CONN FERRULE 14AWG BLUE
Copy   CONN FERRULE 14AWG BLUE
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire

Copy   Blue Wire Ferrule Connector  14 AWG (2.50mm²) Single Wire
Documents & Media
Featured Product UL Recognized Insulated Wire Ferrules
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series -
Part Status Active
Type Single Wire
Insulation Insulated
Style -
Size 14 AWG (2.50mm²)
Length - Overall 24.00mm
Length - Pin 18.00mm
Color Blue
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

07:08:01 12/16/2018