Add To Favorites
Photo Not Available
200NH1GL-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 23.05667 $69.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 200NH1GL-4-ND
Copy   200NH1GL-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

200NH1GL-4

Copy   200NH1GL-4
Description FUSENH1GL 3 200A400V
Copy   FUSENH1GL 3 200A400V
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series -
Packaging ? -
Part Status Active
Fuse Type Square
Current Rating 200A
Voltage Rating - AC 400V
Response Time -
Applications -
Features -
Class NH
Approvals -
Operating Temperature -
Breaking Capacity @ Rated Voltage -
Mounting Type Holder
Package / Case Rectangular, Blade
Size / Dimension 2.559" L x 1.890" W x 1.575" H (65.00mm x 48.00mm x 40.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3

15:43:27 1/20/2019