Add To Favorites
Photo Not Available
1C40UM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12 19.14750 $229.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1C40UM-ND
Copy   1C40UM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1C40UM

Copy   1C40UM
Description 1C40UM 40A CIRCUIT BREAKER C CHA
Copy   1C40UM 40A CIRCUIT BREAKER C CHA
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series V-EA
Part Status Active
Breaker Type Thermal Magnetic
Current Rating 40A
Voltage Rating - AC 277V
Voltage Rating - DC 24V
Number of Poles 1
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
Approvals UL489
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12

06:07:28 1/23/2019