Add To Favorites
Photo Not Available
111-006 Box Plastic, Polystyrene Transparent Hand Held, Cover Included X 3.540" (89.92mm)
Product Overview
Digi-Key Part Number 111-006-ND
Copy   111-006-ND
Quantity Available 0

Factory Stock ?: 232
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

111-006

Copy   111-006
Description PS1811-9-TO 180X110X90MM ENCL PO
Copy   PS1811-9-TO 180X110X90MM ENCL PO
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Box Plastic, Polystyrene Transparent Hand Held, Cover Included X 3.540" (89.92mm)

Copy   Box Plastic, Polystyrene Transparent Hand Held, Cover Included  X 3.540" (89.92mm)
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series TK
Part Status Active
Container Type Box
Height 3.540" (89.92mm)
Design Hand Held, Cover Included
Material Plastic, Polystyrene
Color Transparent
Thickness -
Features -
Ratings IP66, NEMA 4X
Material Flammability Rating UL94 HB
Shipping Info -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 22.71000 $45.42

Submit a request for quotation on quantities greater than those displayed.

03:57:12 9/23/2018