Add To Favorites
Photo Not Available
110-913 Box Plastic, Polystyrene Gray Hand Held, Cover Included 7.170" L x 7.090" W (182.12mm x 180.09mm) X
Product Overview
Digi-Key Part Number 110-913-ND
Copy   110-913-ND
Quantity Available 0

Factory Stock ?: 20
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

110-913

Copy   110-913
Description PS1818-8F-O 182X180X84MM ENC POL
Copy   PS1818-8F-O 182X180X84MM ENC POL
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Box Plastic, Polystyrene Gray Hand Held, Cover Included 7.170" L x 7.090" W (182.12mm x 180.09mm) X

Copy   Box Plastic, Polystyrene Gray Hand Held, Cover Included 7.170" L x 7.090" W (182.12mm x 180.09mm) X
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series TK
Part Status Active
Container Type Box
Size / Dimension 7.170" L x 7.090" W (182.12mm x 180.09mm)
Design Hand Held, Cover Included
Material Plastic, Polystyrene
Color Gray
Thickness -
Features -
Ratings IP66, NEMA 4X
Material Flammability Rating UL94 HB
Shipping Info -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 22.69500 $45.39

Submit a request for quotation on quantities greater than those displayed.

19:09:45 9/18/2018