USD
Favorite

Photo Not Available
10C22X58GI/I 10A 660V AC DC Fuse Cartridge Holder
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 4.36900 $43.69

Submit a request for quotation on quantities greater than those displayed.

10C22X58GI/I

Digi-Key Part Number 10C22X58GI/I-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10C22X58GI/I
Copy  
Description FUSE CARTRIDGE 10A 660VAC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10A 660V AC DC Fuse Cartridge Holder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Altech Corporation
Series -
Packaging -
Part Status Active
Mounting Type Holder
Fuse Type Cartridge
Current Rating (Amps) 10A
Voltage Rating - AC 660V
Response Time -
Applications -
Features -
Class C
Approval Agency -
Operating Temperature -
Breaking Capacity @ Rated Voltage -
Package / Case Cartridge, Non-Standard
Size / Dimension 0.866" Dia x 2.283" L (22.00mm x 58.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 10