Add To Favorites
Photo Not Available
106-015 Box Plastic, Polystyrene Gray, Clear Cover/Door Hand Held, Cover Included X 2.480" (62.99mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 23.37500 $46.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 106-015-ND
Copy   106-015-ND
Quantity Available 0

Factory Stock ?: 20
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

106-015

Copy   106-015
Description PS1813-6F-TM180X130X63MM ENCL PO
Copy   PS1813-6F-TM180X130X63MM ENCL PO
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Box Plastic, Polystyrene Gray, Clear Cover/Door Hand Held, Cover Included X 2.480" (62.99mm)

Copy   Box Plastic, Polystyrene Gray, Clear Cover/Door Hand Held, Cover Included  X 2.480" (62.99mm)
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series TK
Part Status Active
Container Type Box
Height 2.480" (62.99mm)
Design Hand Held, Cover Included
Material Plastic, Polystyrene
Color Gray, Clear Cover/Door
Thickness -
Features -
Ratings IP66, NEMA 4X
Material Flammability Rating UL94 HB
Shipping Info -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2

06:33:03 3/24/2019