Add To Favorites
Photo Not Available
101-005-91 Box Plastic, ABS Gray, Clear Cover/Door Hand Held, Cover Included X 2.170" (55.12mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.04000 $19.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 101-005-91-ND
Copy   101-005-91-ND
Quantity Available 0

Factory Stock ?: 45
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

101-005-91

Copy   101-005-91
Description TGABS1212-6-TOS 124X122X55MM ENC
Copy   TGABS1212-6-TOS 124X122X55MM ENC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Box Plastic, ABS Gray, Clear Cover/Door Hand Held, Cover Included X 2.170" (55.12mm)

Copy   Box Plastic, ABS Gray, Clear Cover/Door Hand Held, Cover Included  X 2.170" (55.12mm)
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series TG
Part Status Active
Container Type Box
Height 2.170" (55.12mm)
Design Hand Held, Cover Included
Material Plastic, ABS
Color Gray, Clear Cover/Door
Thickness -
Features -
Ratings IP67, NEMA 4X
Material Flammability Rating UL94 HB
Shipping Info -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

22:54:15 1/23/2019