Add To Favorites
Photo Not Available
004750005 AC DC Fuse
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.35000 $23.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 004750005-ND
Copy   004750005-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

004750005

Copy   004750005
Description FUSEBS8AR20A240VAC120VDC
Copy   FUSEBS8AR20A240VAC120VDC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AC DC Fuse

Copy     AC  DC Fuse
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series -
Part Status Active
Fuse Type -
Current Rating (Amps) -
Response Time -
Applications -
Features -
Class -
Approvals -
Operating Temperature -
Breaking Capacity @ Rated Voltage -
Mounting Type -
Package / Case -
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:03:24 3/21/2019