Add To Favorites
Photo Not Available
002635111
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.06000 $23.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 002635111-ND
Copy   002635111-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

002635111

Copy   002635111
Description FUSECH14X51AR20A690VAC 700VDC
Copy   FUSECH14X51AR20A690VAC 700VDC
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series CH 14x51
Part Status Active
Fuse Type -
Current Rating 20A
Voltage Rating - AC 690V
Voltage Rating - DC 700V
Response Time -
Applications -
Features -
Class -
Approvals -
Operating Temperature -
Breaking Capacity @ Rated Voltage -
Mounting Type -
Package / Case -
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

19:43:40 2/20/2019