Add To Favorites
Photo Not Available
002635109 16A 690V AC 700V DC Fuse
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.06000 $23.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 002635109-ND
Copy   002635109-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

002635109

Copy   002635109
Description FUSECH14X51AR16A690VAC 700VDC
Copy   FUSECH14X51AR16A690VAC 700VDC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

16A 690V AC 700V DC Fuse

Copy   16A 690V AC 700V DC Fuse
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series CH 14x51
Part Status Active
Fuse Type -
Current Rating (Amps) 16A
Voltage Rating - AC 690V
Voltage Rating - DC 700V
Response Time -
Applications -
Features -
Class -
Approvals -
Operating Temperature -
Breaking Capacity @ Rated Voltage -
Mounting Type -
Package / Case -
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:06:53 3/21/2019