Add To Favorites
Product Overview
Digi-Key Part Number QR04QR117TL401-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

QR04QR117 TL401

Description CABLE MOD 8P8C PLUG-PLUG 65.62'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Unshielded

Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
Cable Type Round Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Length 65.62' (20.00m)
Shielding Unshielded
Color Teal
Features Molded Plugs
Style -
 
Additional Resources
Standard Package ? 1
Other Names QR04QR117 TL401-ND
QR04QR117TL401

22:24:51 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.27000 $95.27
10 74.09500 $740.95
25 63.51000 $1,587.75
50 59.27600 $2,963.80
100 56.31220 $5,631.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback