Add To Favorites
LR04KW108 YL358 Cable Assembly Circular 04 pos Female, Right Angle to Male 16.40' (5.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.50000 $92.50
10 71.94300 $719.43
25 61.66520 $1,541.63
50 57.55400 $2,877.70
100 54.67630 $5,467.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LR04KW108YL358-ND
Copy   LR04KW108YL358-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LR04KW108 YL358

Copy   LR04KW108 YL358
Description CBL FMALE RA TO MALE 4POS 16.4'
Copy   CBL FMALE RA TO MALE 4POS 16.4'
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Assembly Circular 04 pos Female, Right Angle to Male 16.40' (5.00m)

Copy   Cable Assembly Circular 04 pos Female, Right Angle to Male 16.40' (5.00m)
Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert 7/8"
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug, Right Angle
2nd Connector Gender Female Sockets
2nd Connector Number of Positions 4
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert 7/8"
2nd Connector Orientation Keyed
2nd Connector Mounting Type Free Hanging (In-Line)
Length 16.40' (5.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Thermoplastic Elastomer (TPE)
Color Yellow
Shielding -
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LR04KW108 YL358-ND
LR04KW108YL358

01:59:32 12/19/2018