Add To Favorites
LR0400108 YL400 Cable Assembly Circular 04 pos Male to Wire Leads 49.2' (15.00m)
Product Overview
Digi-Key Part Number LR0400108YL400-ND
Copy   LR0400108YL400-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LR0400108 YL400

Copy   LR0400108 YL400
Description MINIM STR TO CUT 18AWG 04POL
Copy   MINIM STR TO CUT 18AWG 04POL
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly Circular 04 pos Male to Wire Leads 49.2' (15.00m)

Copy   Cable Assembly Circular 04 pos Male to Wire Leads 49.2' (15.00m)
Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector 7/8" Male
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
2nd Connector Wire Leads
Length 49.2' (15.00m)
Cable Type Round
Color Yellow
Shielding -
Usage Industrial Environments - IP67
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LR0400108 YL400-ND
LR0400108YL400
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.84000 $96.84

Submit a request for quotation on quantities greater than those displayed.

17:55:31 9/22/2018