Add To Favorites
Product Overview
Digi-Key Part Number LR03KR107YL358-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

LR03KR107 YL358

Description MINIM STR TO MINIF STR 18AWG 3P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly Circular 03 pos Female to Male 16.40' (5.00m)

Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector 7/8" Female
2nd Connector 7/8" Male
Number of Positions 3
Number of Positions Loaded All
Length 16.40' (5.00m)
Cable Type Round
Color Yellow
Shielding -
Usage Industrial Environments - IP67
 
Additional Resources
Standard Package ? 1
Other Names LR03KR107 YL358-ND
LR03KR107YL358

15:02:45 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.42000 $98.42
10 76.54500 $765.45
25 65.61000 $1,640.25
50 61.23600 $3,061.80
100 58.17420 $5,817.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback