Add To Favorites
Product Overview
Digi-Key Part Number LR03KR107YL356-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

LR03KR107 YL356

Description MINIM STR TO MINIF STR 18AWG 3P
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly Circular 03 pos Female to Male 3.28' (1.00m)

Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector 7/8" Female
1st Connector Number of Positions 3
1st Connector Number of Positions Loaded All
2nd Connector 7/8" Male
2nd Connector Number of Positions 3
2nd Connector Number of Positions Loaded All
Length 3.28' (1.00m)
Cable Type Round
Color Yellow
Shielding -
Usage Industrial Environments - IP67
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LR03KR107 YL356-ND
LR03KR107YL356

14:48:07 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 70.85000 $70.85
10 55.10800 $551.08
25 47.23520 $1,180.88
50 44.08600 $2,204.30
100 41.88170 $4,188.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback