Add To Favorites
LR0300107 YL359 Cable Assembly Circular 03 pos Male to Wire Leads 32.8' (10.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.44000 $93.44
10 72.67800 $726.78
25 62.29520 $1,557.38
50 58.14200 $2,907.10
100 55.23490 $5,523.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LR0300107YL359-ND
Copy   LR0300107YL359-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LR0300107 YL359

Copy   LR0300107 YL359
Description CBL MALE TO WIRE LEAD 3POS 32.8'
Copy   CBL MALE TO WIRE LEAD 3POS 32.8'
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Assembly Circular 03 pos Male to Wire Leads 32.8' (10.00m)

Copy   Cable Assembly Circular 03 pos Male to Wire Leads 32.8' (10.00m)
Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 3
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert 7/8"
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 32.8' (10.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Thermoplastic Elastomer (TPE)
Color Yellow
Shielding -
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LR0300107 YL359-ND
LR0300107YL359

17:53:14 12/13/2018