Add To Favorites
Product Overview
Digi-Key Part Number KW0300107YL358-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

KW0300107 YL358

Description MINIM STR TO MINIF STR 16AWG L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly Circular 03 pos Female to Wire Leads 16.40' (5.00m)

Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector 7/8" Female
2nd Connector Wire Leads
Number of Positions 3
Number of Positions Loaded All
Length 16.40' (5.00m)
Cable Type Round
Color Yellow
Shielding -
Usage Industrial Environments - IP67
 
Additional Resources
Standard Package ? 1
Other Names KW0300107 YL358-ND
KW0300107YL358

16:03:30 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.56000 $75.56
10 58.76500 $587.65
25 50.37000 $1,259.25
50 47.01200 $2,350.60
100 44.66140 $4,466.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback