Add To Favorites
KR0500109 YL358 Cable Assembly Circular 05 pos Female to Wire Leads 16.40' (5.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.82000 $87.82
10 68.30300 $683.03
25 58.54520 $1,463.63
50 54.64200 $2,732.10
100 51.90990 $5,190.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KR0500109YL358-ND
Copy   KR0500109YL358-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KR0500109 YL358

Copy   KR0500109 YL358
Description CBL FMALE TO WIRE LEAD 5PS 16.4'
Copy   CBL FMALE TO WIRE LEAD 5PS 16.4'
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Assembly Circular 05 pos Female to Wire Leads 16.40' (5.00m)

Copy   Cable Assembly Circular 05 pos Female to Wire Leads 16.40' (5.00m)
Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert 7/8"
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 16.40' (5.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Thermoplastic Elastomer (TPE)
Color Yellow
Shielding -
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names KR0500109 YL358-ND
KR0500109YL358

22:26:16 12/9/2018