Add To Favorites
Product Overview
Digi-Key Part Number AG1601/4BK-50-ND
Quantity Available 5
Can ship immediately

Manufacturer Part Number

G1601/4 BK007

Description SLEEVING 1/4" X 50' BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Manufacturer Alpha Wire
Series FIT® GRP-160
Part Status Active
Type Sleeving
Type Attributes Expandable
Diameter - Inside, Non-Expanded 0.250" (6.35mm)
Diameter - Inside, Expanded 0.500" (12.70mm)
Diameter - Outside, Non-Expanded -
Material Polyamide Monofilament, Halogen Free
Color Black
Length 50.00' (15.24m)
Wall Thickness 0.050" (1.27mm)
Operating Temperature -45°C ~ 150°C
Heat Protection -
Abrasion Protection Abrasion and Cut Resistant
Liquid Protection Fuel Resistant, Salt Water Resistant
Environment Protection Corrosion Resistant, UV Resistant
Features Chemical Resistant, Clean Cut, Fungus Resistant, Solvent Resistant
Material Flammability Rating -
Width -
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AG1601/4BK-50
G1601/4 BK007-ND
GRP-160-1/4 BK007

22:50:38 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 105.50000 $105.50
10 82.05800 $820.58
25 70.33520 $1,758.38
50 65.64600 $3,282.30
100 62.36370 $6,236.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback