Add To Favorites
Product Overview
Digi-Key Part Number ER1200126BK358-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

ER1200126 BK358

Description M23F STR TO CUT 12POL ZHPUR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly Circular 08 pos Female to Wire Leads 16.40' (5.00m)

Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector M23 Female
2nd Connector Wire Leads
Number of Positions 12
Number of Positions Loaded All
Length 16.40' (5.00m)
Cable Type Round
Color Black
Shielding -
Usage Industrial Environments - IP67
 
Additional Resources
Standard Package ? 1
Other Names ER1200126 BK358-ND
ER1200126BK358

14:15:49 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 72.02000 $72.02
10 56.01800 $560.18
25 48.01520 $1,200.38
50 44.81400 $2,240.70
100 42.57330 $4,257.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback