Add To Favorites
Product Overview
Digi-Key Part Number DR08AR124SL356-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

DR08AR124 SL356

Description M12M INTTHRS/M12F STR 24AWG 8POL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly Circular 08 pos Female to Male 3.28' (1.00m)

Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector M12 Female
2nd Connector M12 Male
Number of Positions 8
Number of Positions Loaded All
Length 3.28' (1.00m)
Cable Type Round
Color Slate
Shielding Shielded
Usage Industrial Environments - IP67
 
Additional Resources
Standard Package ? 1
Other Names DR08AR124 SL356-ND
DR08AR124SL356

13:05:04 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.11000 $59.11
10 45.97300 $459.73
25 39.40520 $985.13
50 36.77800 $1,838.90
100 34.93910 $3,493.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback