Add To Favorites
DR08AR103 SL358 Cable Assembly Circular 08 pos Female to Male 16.40' (5.00m)
Product Overview
Digi-Key Part Number DR08AR103SL358-ND
Copy   DR08AR103SL358-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DR08AR103 SL358

Copy   DR08AR103 SL358
Description M12M STR TO M12F STR 24AWG 8POL
Copy   M12M STR TO M12F STR 24AWG 8POL
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly Circular 08 pos Female to Male 16.40' (5.00m)

Copy   Cable Assembly Circular 08 pos Female to Male 16.40' (5.00m)
Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector M12 Female
1st Connector Number of Positions 8
1st Connector Number of Positions Loaded All
2nd Connector M12 Male
2nd Connector Number of Positions 8
2nd Connector Number of Positions Loaded All
Length 16.40' (5.00m)
Cable Type Round
Color Slate
Shielding -
Usage Industrial Environments - IP67
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DR08AR103 SL358-ND
DR08AR103SL358
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.69000 $57.69
10 44.87000 $448.70
25 38.46000 $961.50
50 35.89600 $1,794.80
100 34.10120 $3,410.12

Submit a request for quotation on quantities greater than those displayed.

03:07:55 9/25/2018