Add To Favorites
Product Overview
Digi-Key Part Number DR0800124SL401-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

DR0800124 SL401

Description M12M INTTHRS TO CUT 24AWG 8POL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly Circular 08 pos Male to Wire Leads 20.0' (6.10m)

Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector M12 Male
2nd Connector Wire Leads
Number of Positions 8
Number of Positions Loaded All
Length 20.0' (6.10m)
Cable Type Round
Color Slate
Shielding Shielded
Usage Industrial Environments - IP67
 
Additional Resources
Standard Package ? 1
Other Names DR0800124 SL401-ND
DR0800124SL401

06:17:13 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.10000 $53.10
10 41.30000 $413.00
25 35.40000 $885.00
50 33.04000 $1,652.00
100 31.38800 $3,138.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: DR0800124SL359-ND
  • Description: M12M INTTHRS TO CUT 24AWG 8POL
  • Quantity Available: 7 - Immediate
  • Digi-Key Part Number: DR0800124SL358-ND
  • Description: M12M INTTHRS TO CUT 24AWG 8POL
  • Quantity Available: 15 - Immediate
Send Feedback