Add To Favorites
DR0800112 SL359 Cable Assembly Circular 08 pos Male to Wire Leads 32.8' (10.00m)
Product Overview
Digi-Key Part Number DR0800112SL359-ND
Copy   DR0800112SL359-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DR0800112 SL359

Copy   DR0800112 SL359
Description M12M STR TO M12F STR 22AWG 08L
Copy   M12M STR TO M12F STR 22AWG 08L
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly Circular 08 pos Male to Wire Leads 32.8' (10.00m)

Copy   Cable Assembly Circular 08 pos Male to Wire Leads 32.8' (10.00m)
Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector M12 Male
1st Connector Number of Positions 8
1st Connector Number of Positions Loaded All
2nd Connector Wire Leads
Length 32.8' (10.00m)
Cable Type Round
Color Slate
Shielding -
Usage Industrial Environments - IP67
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DR0800112 SL359-ND
DR0800112SL359
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.09000 $90.09
10 70.07000 $700.70
25 60.06000 $1,501.50
50 56.05600 $2,802.80
100 53.25320 $5,325.32

Submit a request for quotation on quantities greater than those displayed.

07:26:54 9/21/2018