Add To Favorites
Product Overview
Digi-Key Part Number DR0800103SL401-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

DR0800103 SL401

Description M12M STR TO M12F STR 24AWG 08L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly Circular 08 pos Male to Wire Leads 20.0' (6.10m)

Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector M12 Male
2nd Connector Wire Leads
Number of Positions 8
Number of Positions Loaded All
Length 20.0' (6.10m)
Cable Type Round
Color Slate
Shielding -
Usage Industrial Environments - IP67
 
Additional Resources
Standard Package ? 1
Other Names DR0800103 SL401-ND
DR0800103SL401

02:36:54 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 105.12000 $105.12
10 81.76000 $817.60
25 70.08000 $1,752.00
50 65.40800 $3,270.40
100 62.13760 $6,213.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback