Add To Favorites
Product Overview
Digi-Key Part Number DR0800103SL359-ND
Quantity Available 5
Can ship immediately

Manufacturer Part Number

DR0800103 SL359

Description M12M INTTHRS TO CUT 24AWG 08PL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly Circular 08 pos Male to Wire Leads 32.8' (10.00m)

Product Attributes Select All
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector M12 Male
2nd Connector Wire Leads
Number of Positions 8
Number of Positions Loaded All
Length 32.8' (10.00m)
Cable Type Round
Color Slate
Shielding -
Usage Industrial Environments - IP67
Additional Resources
Standard Package ? 1
Other Names DR0800103 SL359-ND

09:16:32 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 63.97000 $63.97
10 49.75300 $497.53
25 42.64520 $1,066.13
50 39.80200 $1,990.10
100 37.81190 $3,781.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback