Add To Favorites
DR0500106 SL355 Cable Assembly Circular 05 pos Male to Wire Leads 1.97' (600.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.52000 $22.52
10 17.51800 $175.18
25 15.01520 $375.38
50 14.01400 $700.70
100 13.31330 $1,331.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DR0500106SL355-ND
Copy   DR0500106SL355-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DR0500106 SL355

Copy   DR0500106 SL355
Description CBL MALE TO WIRE LEAD 5POS 1.97'
Copy   CBL MALE TO WIRE LEAD 5POS 1.97'
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Assembly Circular 05 pos Male to Wire Leads 1.97' (600.00mm)

Copy   Cable Assembly Circular 05 pos Male to Wire Leads 1.97' (600.00mm)
Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation A
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 1.97' (600.00mm)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Slate
Shielding -
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DR0500106 SL355-ND
DR0500106SL355

10:41:12 1/18/2019