Add To Favorites
DR03GR100 SL358 Cable Assembly Circular 03 pos Female to Male 16.40' (5.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.08000 $39.08
10 30.39800 $303.98
25 26.05520 $651.38
50 24.31800 $1,215.90
100 23.10210 $2,310.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DR03GR100SL358-ND
Copy   DR03GR100SL358-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DR03GR100 SL358

Copy   DR03GR100 SL358
Description CBL FMALE TO MALE 3POS 16.4'
Copy   CBL FMALE TO MALE 3POS 16.4'
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Cable Assembly Circular 03 pos Female to Male 16.40' (5.00m)

Copy   Cable Assembly Circular 03 pos Female to Male 16.40' (5.00m)
Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 3
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation A
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Female Sockets
2nd Connector Number of Positions 3
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert M8
2nd Connector Orientation -
2nd Connector Mounting Type Free Hanging (In-Line)
Length 16.40' (5.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyurethane (PUR)
Color Slate
Shielding -
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DR03GR100 SL358-ND
DR03GR100SL358

18:01:48 12/18/2018