Add To Favorites
Product Overview
Digi-Key Part Number AR0800112SL358-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

AR0800112 SL358

Description M12F STR TO CUT 22AWG 08POL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly Circular 08 pos Female to Wire Leads 16.40' (5.00m)

Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector M12 Female
2nd Connector Wire Leads
Number of Positions 8
Number of Positions Loaded All
Length 16.40' (5.00m)
Cable Type Round
Color Slate
Shielding -
Usage Industrial Environments - IP67
 
Additional Resources
Standard Package ? 1
Other Names AR0800112 SL358-ND
AR0800112SL358

15:27:14 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 66.49000 $66.49
10 51.71300 $517.13
25 44.32520 $1,108.13
50 41.37000 $2,068.50
100 39.30150 $3,930.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback