Add To Favorites
Product Overview
Digi-Key Part Number AR0800103SL401-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

AR0800103 SL401

Description M12F STR TO CUT 24AWG 08POL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly Circular 08 pos Female to Wire Leads 20.0' (6.10m)

Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector M12 Female
2nd Connector Wire Leads
Number of Positions 8
Number of Positions Loaded All
Length 20.0' (6.10m)
Cable Type Round
Color Slate
Shielding -
Usage Industrial Environments - IP67
 
Additional Resources
Standard Package ? 1
Other Names AR0800103 SL401-ND
AR0800103SL401

18:17:34 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.50000 $108.50
10 84.38500 $843.85
25 72.33000 $1,808.25
50 67.50800 $3,375.40
100 64.13260 $6,413.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback