Add To Favorites
Product Overview
Digi-Key Part Number AR0500106SL401-ND
Quantity Available 5
Can ship immediately

Manufacturer Part Number

AR0500106 SL401

Description M12F STR TO CUT 22AWG 5POL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly Circular 05 pos Female to Wire Leads 20.0' (6.10m)

Product Attributes Select All
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector M12 Female
2nd Connector Wire Leads
Number of Positions 5
Number of Positions Loaded All
Length 20.0' (6.10m)
Cable Type Round
Color Slate
Shielding -
Usage Industrial Environments - IP67
Additional Resources
Standard Package ? 1
Other Names AR0500106 SL401-ND

17:29:05 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 76.52000 $76.52
10 59.51800 $595.18
25 51.01520 $1,275.38
50 47.61400 $2,380.70
100 45.23330 $4,523.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback