Add To Favorites
AR0500106 SL355 Cable Assembly Circular 05 pos Female to Wire Leads 1.97' (600.00mm)
Product Overview
Digi-Key Part Number AR0500106SL355-ND
Copy   AR0500106SL355-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AR0500106 SL355

Copy   AR0500106 SL355
Description M12F STR TO CUT 22AWG 5POL
Copy   M12F STR TO CUT 22AWG 5POL
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly Circular 05 pos Female to Wire Leads 1.97' (600.00mm)

Copy   Cable Assembly Circular 05 pos Female to Wire Leads 1.97' (600.00mm)
Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector M12 Female
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
2nd Connector Wire Leads
Length 1.97' (600.00mm)
Cable Type Round
Color Slate
Shielding -
Usage Industrial Environments - IP67
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AR0500106 SL355-ND
AR0500106SL355
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.64000 $22.64

Submit a request for quotation on quantities greater than those displayed.

06:50:04 9/19/2018