Add To Favorites
Product Overview
Digi-Key Part Number AR04AR117TL358-ND
Quantity Available 5
Can ship immediately

Manufacturer Part Number

AR04AR117 TL358

Description M12F STR/M12F STR 24AWG 4POL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly Circular 04 pos Female to Female 16.40' (5.00m)

Product Attributes Select All
Manufacturer Alpha Wire
Series -
Part Status Active
1st Connector M12 Female
2nd Connector M12 Female
Number of Positions 4
Number of Positions Loaded All
Length 16.40' (5.00m)
Cable Type Round
Color Teal
Shielding -
Usage Industrial Environments - IP68
Additional Resources
Standard Package ? 1
Other Names AR04AR117 TL358-ND

01:18:55 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 93.44000 $93.44
10 72.67800 $726.78
25 62.29520 $1,557.38
50 58.14200 $2,907.10
100 55.23490 $5,523.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback