Add To Favorites
541419 OR005 14 AWG Hook-Up Wire 19/0.0147" Orange 600V 100.0' (30.5m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.14000 $40.14
5 35.68000 $178.40
10 31.22000 $312.20
25 26.76000 $669.00
50 24.97600 $1,248.80
100 23.72720 $2,372.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A541419A-100-ND
Copy   A541419A-100-ND
Quantity Available 51
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

541419 OR005

Copy   541419 OR005
Description HOOK-UP STRND 14AWG ORANGE 100'
Copy   HOOK-UP STRND 14AWG ORANGE 100'
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

14 AWG Hook-Up Wire 19/0.0147" Orange 600V 100.0' (30.5m)

Copy   14 AWG Hook-Up Wire 19/0.0147" Orange 600V 100.0' (30.5m)
Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 14 AWG
Conductor Strand 19/0.0147"
Conductor Material Copper, Bare
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter 0.113" (2.87mm)
Jacket (Insulation) Thickness 0.016" (0.41mm)
Length 100.0' (30.5m)
Voltage 600V
Operating Temperature -40°C ~ 90°C
Jacket Color Orange
Ratings UL Style THHN/THWN
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541419 OR005-ND
A541419A-100
Alternate Length
  • Digi-Key Part Number: 541419OR002-ND
  • Description: HOOK-UP STRND 14AWG ORANGE 500'
  • Quantity Available: 0
  • Digi-Key Part Number: 541419OR001-ND
  • Description: HOOK-UP STRND 14AWG ORANGE 1000'
  • Quantity Available: 0
Alternate Color
  • Digi-Key Part Number: A541419Y-100-ND
  • Description: HOOK-UP STRND 14AWG YELLOW 100'
  • Quantity Available: 26 - Immediate
  • Digi-Key Part Number: A541419W-100-ND
  • Description: HOOK-UP STRND 14AWG WHITE 100'
  • Quantity Available: 12 - Immediate
  • Digi-Key Part Number: A541419V-100-ND
  • Description: HOOK-UP STRND 14AWG VIOLET 100'
  • Quantity Available: 11 - Immediate
  • Digi-Key Part Number: A541419S-100-ND
  • Description: HOOK-UP STRND 14AWG SLATE 100'
  • Quantity Available: 39 - Immediate
  • Digi-Key Part Number: A541419R-100-ND
  • Description: HOOK-UP STRND 14AWG RED 100'
  • Quantity Available: 93 - Immediate

01:04:12 11/13/2018