Add To Favorites
1012409 SL005 9 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Product Overview
Digi-Key Part Number 1012409SL005-ND
Copy   1012409SL005-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1012409 SL005

Copy   1012409 SL005
Description CABLE 9COND 24AWG SHLD 100'
Copy   CABLE 9COND 24AWG SHLD 100'
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

9 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)

Copy   9 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 9
Wire Gauge 24 AWG
Conductor Strand 7/32
Conductor Material Copper, Tinned
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter 0.236" (5.99mm)
Shield Type Foil
Length 100.0' (30.5m)
Jacket Color Slate
Ratings -
Features Drain Wire
Voltage 300V
Operating Temperature -20°C ~ 80°C
Usage Computer
Jacket (Insulation) Thickness 0.0350" (0.889mm)
Conductor Insulation Poly-Vinyl Chloride (PVC)
Shield Material Aluminum
Shield Coverage 100%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1012409 SL005-ND
1012409SL005
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.99000 $117.99
5 104.88000 $524.40
10 91.77000 $917.70
25 78.66000 $1,966.50
50 73.41600 $3,670.80
100 69.74520 $6,974.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 1012409SL001-ND
  • Description: CABLE 9COND 24AWG SHLD 1000'
  • Quantity Available: 0

08:17:47 9/26/2018