Photo Not Available
AOZ8934CI-26
Product Overview
Digi-Key Part Number AOZ8934CI-26-ND
Copy   AOZ8934CI-26-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ8934CI-26

Copy   AOZ8934CI-26
Description TVS DIODE 5V 7V SOT23-6
Copy   TVS DIODE 5V 7V SOT23-6
Documents & Media
Datasheets AOZ8934CI-26
PCN Obsolescence/ EOL OBS 16/Dec/2016
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 7V
Current - Peak Pulse (10/1000µs) 4A (8/20µs)
Power - Peak Pulse 30W
Power Line Protection Yes
Applications USB OTG
Capacitance @ Frequency 0.6pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

10:09:18 9/26/2018