Add To Favorites
Photo Not Available
AOZ8903CI
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14726 $441.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AOZ8903CI-ND
Copy   AOZ8903CI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ8903CI

Copy   AOZ8903CI
Description TVS DIODE 5.5V 7V SOT23-6
Copy   TVS DIODE 5.5V 7V SOT23-6
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets AOZ8903CI
Environmental Information RoHS Cert
PCN Assembly/Origin Mult Devices Assembly 24/Apr/2018
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 7V
Current - Peak Pulse (10/1000µs) 12A
Power - Peak Pulse 40W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 3,000

15:02:05 12/15/2018