Add To Favorites
Photo Not Available
AOZ8809ADI-05
Product Overview
Digi-Key Part Number AOZ8809ADI-05-ND
Copy   AOZ8809ADI-05-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ8809ADI-05

Copy   AOZ8809ADI-05
Description TVS DIODE 5V 5V 3DFN
Copy   TVS DIODE 5V 5V 3DFN
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets AOZ8809ADI-05
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 5V
Current - Peak Pulse (10/1000µs) 5A
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.45pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 3-UFDFN
Supplier Device Package 3-DFN (1.0 x 0.60)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.10532 $631.89

Submit a request for quotation on quantities greater than those displayed.

09:08:54 9/18/2018