Add To Favorites
AOZ8235DI
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.14832 $889.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AOZ8235DI-ND
Copy   AOZ8235DI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ8235DI

Copy   AOZ8235DI
Description TVS DIODE 5V 15V 6DFN
Copy   TVS DIODE 5V 15V 6DFN
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets AOZ8235
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 5
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 4A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 13.5pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-DFN (1.45x1.0)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ESDALC6V1-5M6 - STMicroelectronics | 497-5780-1-ND DigiKey Electronics
  • ESDALC6V1-5M6
  • STMicroelectronics
  • TVS DIODE 3V 6UQFN
  • Unit Price $0.47000
  • 497-5780-1-ND
Additional Resources
Standard Package ? 3,000

08:49:55 12/14/2018